
AMB1926 | |
|---|---|
DigiKey Part Number | 732-AMB1926-ND |
Manufacturer | |
Manufacturer Product Number | AMB1926 |
Description | ANTENNA 2.4GHZ CORNER 140MM SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.512" (140.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 24,23200 € | 242,32 € |
| 50 | 23,20440 € | 1.160,22 € |
| 100 | 22,06550 € | 2.206,55 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |







