
97790803111 | |
|---|---|
DigiKey Part Number | 732-13705-ND |
Manufacturer | |
Manufacturer Product Number | 97790803111 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15160 € | 15,16 € |
| 500 | 0,14070 € | 70,35 € |
| 1.000 | 0,13059 € | 130,59 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











