97790603111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97790603111

DigiKey Part Number
732-13704-ND
Manufacturer
Manufacturer Product Number
97790603111
Description
MACH SCREW PAN HEAD PHILLIPS M3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M3 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M3
Head Diameter
0.217" (5.50mm)
Length - Below Head
0.236" (6.00mm)
Length - Overall
0.319" (8.10mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.149
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,19300 €1,93 €
500,17260 €8,63 €
1000,15160 €15,16 €
5000,14070 €70,35 €
1.0000,13059 €130,59 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €