


9775056360R | |
|---|---|
DigiKey Part Number | 732-10918-2-ND - Tape & Reel (TR) 732-10918-1-ND - Cut Tape (CT) 732-10918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775056360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775056360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.260" (6.60mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,97900 € | 9,79 € |
| 50 | 0,91040 € | 45,52 € |
| 100 | 0,80500 € | 80,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,72447 € | 326,01 € |
| 900 | 0,63041 € | 567,37 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



