




9775046360R | |
|---|---|
DigiKey Part Number | 732-10926-2-ND - Tape & Reel (TR) 732-10926-1-ND - Cut Tape (CT) 732-10926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775046360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775046360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.220" (5.59mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,81360 € | 40,68 € |
| 100 | 0,71950 € | 71,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,64752 € | 388,51 € |
| 1.200 | 0,56357 € | 676,28 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



