9774160360R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774160360R

DigiKey Part Number
732-9774160360RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9774160360R
Description
ROUND SPACER STAINLESS STEEL 4MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.157" (4.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
9774160360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,16267 €1.046,40 €
Unit Price without VAT:1,16267 €
Unit Price with VAT:1,38358 €