




9774080960R | |
---|---|
DigiKey Part Number | 732-7113-2-ND - Tape & Reel (TR) 732-7113-1-ND - Cut Tape (CT) 732-7113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774080960R |
Description | ROUND SPACER STEEL 8MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774080960R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.370" (9.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,89000 € | 1,89 € |
10 | 1,81300 € | 18,13 € |
50 | 1,58780 € | 79,39 € |
100 | 1,47460 € | 147,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 1,32711 € | 597,20 € |
900 | 1,06848 € | 961,63 € |
Unit Price without VAT: | 1,89000 € |
---|---|
Unit Price with VAT: | 2,24910 € |