


9774080943R | |
---|---|
DigiKey Part Number | 732-10946-2-ND - Tape & Reel (TR) 732-10946-1-ND - Cut Tape (CT) 732-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774080943R |
Description | ROUND SPACER STEEL 8MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774080943R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.089" (2.25mm) | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.370" (9.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,69100 € | 6,91 € |
50 | 0,64240 € | 32,12 € |
100 | 0,56790 € | 56,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,44468 € | 177,87 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |