9774050951R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774070982R

DigiKey Part Number
732-9774070982RTR-ND - Tape & Reel (TR)
732-9774070982RCT-ND - Cut Tape (CT)
732-9774070982RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774070982R
Description
ROUND SPACER STEEL 7MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.276" (7.00mm) Gray
cms-datasheet
 cms-datasheet
EDA/CAD Models
9774070982R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.323" (8.20mm)
Between Board Height
0.276" (7.00mm)
Length - Overall
0.331" (8.40mm)
Features
-
Material
Plating
Tin
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
11,50000 €1,50 €
101,42800 €14,28 €
501,32760 €66,38 €
1001,22730 €122,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4501,10458 €497,06 €
9000,96933 €872,40 €
1.3500,87916 €1.186,87 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €