



9774050960R | |
|---|---|
DigiKey Part Number | 732-7099-2-ND - Tape & Reel (TR) 732-7099-1-ND - Cut Tape (CT) 732-7099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774050960R |
Description | ROUND SPACER STEEL 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774050960R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,84560 € | 42,28 € |
| 100 | 0,77300 € | 77,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,56589 € | 367,83 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











