
9774040482R | |
|---|---|
DigiKey Part Number | 732-9774040482RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9774040482R |
Description | ROUND STANDOFF M4 STEEL 4MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Steel 0.157" (4.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774040482R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.213" (5.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,80531 € | 2.818,59 € |
| Unit Price without VAT: | 0,80531 € |
|---|---|
| Unit Price with VAT: | 0,95832 € |



