9774035151R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774035151R

DigiKey Part Number
732-9774035151RTR-ND - Tape & Reel (TR)
732-9774035151RCT-ND - Cut Tape (CT)
732-9774035151RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774035151R
Description
ROUND STANDOFF M2.5 STEEL 3.50MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5 Steel 0.138" (3.50mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
9774035151R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.138" (3.50mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.138" (3.50mm)
Length - Overall
0.193" (4.90mm)
Features
-
Material
Plating
Tin
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
500,69960 €34,98 €
1000,65640 €65,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,55190 €386,33 €
1.4000,52081 €729,13 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €