



9774025243R | |
|---|---|
DigiKey Part Number | 732-7079-2-ND - Tape & Reel (TR) 732-7079-1-ND - Cut Tape (CT) 732-7079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774025243R |
Description | RND STANDOFF M2X0.4 STEEL 2.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774025243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.098" (2.50mm) | |
Length - Overall | 0.154" (3.91mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,84560 € | 42,28 € |
| 100 | 0,77300 € | 77,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,56589 € | 537,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










