9774025243R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774020360R

DigiKey Part Number
732-13122-2-ND - Tape & Reel (TR)
732-13122-1-ND - Cut Tape (CT)
732-13122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774020360R
Description
ROUND SPACER M3 STEEL 2MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774020360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.134" (3.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,59800 €15,98 €
501,42340 €71,17 €
1001,24890 €124,89 €
5001,16168 €580,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0500,99343 €1.043,10 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €