97740xx943R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97740xx943R
97740xx943R_View2

9774015960R

DigiKey Part Number
732-7071-2-ND - Tape & Reel (TR)
732-7071-1-ND - Cut Tape (CT)
732-7071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774015960R
Description
ROUND SPACER STEEL 1.50MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774015960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.059" (1.50mm)
Length - Overall
0.114" (2.90mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,52600 €15,26 €
501,34040 €67,02 €
1001,24720 €124,72 €
5001,14526 €572,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,90015 €1.080,18 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €