



971700611 | |
|---|---|
DigiKey Part Number | 732-10513-ND |
Manufacturer | |
Manufacturer Product Number | 971700611 |
Description | HEX STANDOFF M6 STEEL 70MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 2.756" (70.00mm) | |
Length - Overall | 3.150" (80.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,90400 € | 9,52 € |
| 10 | 1,74500 € | 17,45 € |
| 50 | 1,66500 € | 83,25 € |
| 100 | 1,50650 € | 150,65 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


