WA-SSTIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SSTIE
971550471
971550471

971550471

DigiKey Part Number
732-10501-ND
Manufacturer
Manufacturer Product Number
971550471
Description
HEX STANDOFF M4X0.7 STEEL 55MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Steel 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
2.165" (55.00mm)
Length - Overall
2.480" (63.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.077
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
500,63000 €31,50 €
1000,57750 €57,75 €
5000,49872 €249,36 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €