
971300354 | |
|---|---|
DigiKey Part Number | 732-12971-ND |
Manufacturer | |
Manufacturer Product Number | 971300354 |
Description | HEX STANDOFF M3 BRASS 30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,15400 € | 11,54 € |
| 50 | 1,02700 € | 51,35 € |
| 100 | 0,90170 € | 90,17 € |
| 250 | 0,83796 € | 209,49 € |
| 500 | 0,79676 € | 398,38 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |







