
971300324 | |
|---|---|
DigiKey Part Number | 732-12970-ND |
Manufacturer | |
Manufacturer Product Number | 971300324 |
Description | HEX STANDOFF M3 BRASS 30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.181" (30.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,23060 € | 61,53 € |
| 100 | 1,07970 € | 107,97 € |
| 300 | 1,00430 € | 301,29 € |
| 750 | 0,95379 € | 715,34 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



