
971250244 | |
|---|---|
DigiKey Part Number | 732-12959-ND |
Manufacturer | |
Manufacturer Product Number | 971250244 |
Description | HEX STANDOFF M2 BRASS 25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.984" (25.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,54490 € | 54,49 € |
| 500 | 0,50682 € | 253,41 € |
| 1.000 | 0,48117 € | 481,17 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |








