
971220324 | |
|---|---|
DigiKey Part Number | 732-12956-ND |
Manufacturer | |
Manufacturer Product Number | 971220324 |
Description | HEX STANDOFF M3 BRASS 22MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.866" (22.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,82480 € | 41,24 € |
| 100 | 0,72370 € | 72,37 € |
| 500 | 0,67240 € | 336,20 € |
| 1.000 | 0,63897 € | 638,97 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



