
971140244 | |
|---|---|
DigiKey Part Number | 732-971140244-ND |
Manufacturer | |
Manufacturer Product Number | 971140244 |
Description | HEX STANDOFF M2 BRASS 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.551" (14.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,62120 € | 31,06 € |
| 250 | 0,54492 € | 136,23 € |
| 1.250 | 0,50682 € | 633,53 € |
| 2.500 | 0,48117 € | 1.202,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






