
971110155 | |
|---|---|
DigiKey Part Number | 732-13059-ND |
Manufacturer | |
Manufacturer Product Number | 971110155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.433" (11.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,54490 € | 54,49 € |
| 250 | 0,50680 € | 126,70 € |
| 500 | 0,48116 € | 240,58 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




