
970300471 | |
---|---|
DigiKey Part Number | 732-10629-ND |
Manufacturer | |
Manufacturer Product Number | 970300471 |
Description | HEX STANDOFF M4 STEEL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
50 | 0,49500 € | 24,75 € |
100 | 0,45630 € | 45,63 € |
500 | 0,41844 € | 209,22 € |
800 | 0,34200 € | 273,60 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |