



970250611 | |
---|---|
DigiKey Part Number | 732-10619-ND |
Manufacturer | |
Manufacturer Product Number | 970250611 |
Description | HEX STANDOFF M6 STEEL 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
50 | 0,84760 € | 42,38 € |
100 | 0,78280 € | 78,28 € |
250 | 0,71724 € | 179,31 € |
500 | 0,58674 € | 293,37 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |