Spacer-L5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960040021

DigiKey Part Number
732-12666-ND
Manufacturer
Manufacturer Product Number
960040021
Description
ROUND SPACER POLYAMIDE 4MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.157" (4.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.70mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,17000 €1,70 €
500,15640 €7,82 €
1000,13990 €13,99 €
2500,12436 €31,09 €
5000,10882 €54,41 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €