
960020116 | |
|---|---|
DigiKey Part Number | 732-12658-ND |
Manufacturer | |
Manufacturer Product Number | 960020116 |
Description | ROUND SPACER POLYAMIDE 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,17660 € | 8,83 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,14072 € | 35,18 € |
| 500 | 0,12360 € | 61,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


