


890734428008CS | |
|---|---|
DigiKey Part Number | 732-890734428008CS-ND |
Manufacturer | |
Manufacturer Product Number | 890734428008CS |
Description | WCAP-FTDB DC-LINK CAPACITOR (MKP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 890734428008CS Models |
Category | ESR (Equivalent Series Resistance) 4.8 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.772" W (42.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.402" (61.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 12,39200 € | 123,92 € |
| 15 | 10,44000 € | 156,60 € |
| 20 | 9,07450 € | 181,49 € |
| 30 | 8,11833 € | 243,55 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

