


890484428002CS | |
|---|---|
DigiKey Part Number | 732-890484428002CS-ND |
Manufacturer | |
Manufacturer Product Number | 890484428002CS |
Description | WCAP-FTDB DC-LINK CAPACITOR (MKP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 890484428002CS Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 500V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 10,24800 € | 102,48 € |
| 20 | 8,63400 € | 172,68 € |
| 30 | 7,50467 € | 225,14 € |
| 40 | 6,71425 € | 268,57 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

