
890414027007CS | |
|---|---|
DigiKey Part Number | 732-890414027007CS-ND |
Manufacturer | |
Manufacturer Product Number | 890414027007CS |
Description | WCAP-FTXH THB X2 FILM CAPACITORS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890414027007CS Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R410000M1K | KEMET | 878 | 399-11734-ND | 1,44000 € | Parametric Equivalent |
| R463R410040M1K | KEMET | 469 | 399-13732-ND | 1,44000 € | Parametric Equivalent |
| R463R4100CKM1K | KEMET | 680 | 399-R463R4100CKM1KCT-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,87640 € | 21,91 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,59920 € | 59,92 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

