0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890334027006CS

DigiKey Part Number
732-5765-ND
Manufacturer
Manufacturer Product Number
890334027006CS
Description
CAP FILM 0.68UF 10% 310VAC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890334027006CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.413" W (31.00mm x 10.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
500,75180 €37,59 €
1000,66770 €66,77 €
2500,58536 €146,34 €
5000,51714 €258,57 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €