WCAP-FT 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890334023006CS

DigiKey Part Number
732-5724-ND
Manufacturer
Manufacturer Product Number
890334023006CS
Description
CAP FILM 10000PF 10% 310VAC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890334023006CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.012
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
500,23100 €11,55 €
1000,20060 €20,06 €
2500,17880 €44,70 €
5000,15624 €78,12 €
1.0000,14847 €148,47 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €