WCAP-FT-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-FT-18
@askLorandt explains: Design your EMC-Filter

890324025039

DigiKey Part Number
732-5905-ND
Manufacturer
Manufacturer Product Number
890324025039
Description
CAP FILM 0.47UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
500,50100 €25,05 €
1000,44570 €44,57 €
2500,38952 €97,38 €
5000,35238 €176,19 €
1.0000,32475 €324,75 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €