0.15 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324025022CS

DigiKey Part Number
732-5800-ND
Manufacturer
Manufacturer Product Number
890324025022CS
Description
CAP FILM 0.15UF 10% 275VAC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025022CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
500,31180 €15,59 €
1000,27830 €27,83 €
2500,25652 €64,13 €
5000,22232 €111,16 €
1.0000,20677 €206,77 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €