


890324023021 | |
|---|---|
DigiKey Part Number | 732-5882-ND |
Manufacturer | |
Manufacturer Product Number | 890324023021 |
Description | CAP FILM 0.082UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023021 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,27370 € | 27,37 € |
| 250 | 0,24308 € | 60,77 € |
| 500 | 0,21248 € | 106,24 € |
| 1.000 | 0,20313 € | 203,13 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

