Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

890303326003CS | |
|---|---|
DigiKey Part Number | 732-11843-ND |
Manufacturer | |
Manufacturer Product Number | 890303326003CS |
Description | CAP FILM 0.15UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890303326003CS Models |
Category | ESR (Equivalent Series Resistance) 125.49 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J154P5 | Panasonic Industry | 0 | P124895-ND | 0,65000 € | Parametric Equivalent |
| ECW-FE2J154PD | Panasonic Industry | 0 | P124896-ND | 0,65000 € | Parametric Equivalent |
| F461DB154J630L | KEMET | 0 | 399-F461DB154J630LTR-ND | 0,35573 € | Parametric Equivalent |
| F461DB154J630R | KEMET | 0 | 399-F461DB154J630RTB-ND | 0,36657 € | Parametric Equivalent |
| F461DB154J630Z | KEMET | 0 | 399-F461DB154J630Z-ND | 0,33636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,60680 € | 60,68 € |
| 200 | 0,50740 € | 101,48 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |









