3.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283327010CS

DigiKey Part Number
732-11859-ND
Manufacturer
Manufacturer Product Number
890283327010CS
Description
CAP FILM 3.3UF 5% 400VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283327010CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
13.72 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,13600 €31,36 €
252,88000 €72,00 €
502,54540 €127,27 €
1002,30750 €230,75 €
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €