0.22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890273323004CS

DigiKey Part Number
732-890273323004CS-ND
Manufacturer
Manufacturer Product Number
890273323004CS
Description
CAP FILM 0.22UF 5% 250VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890273323004CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
22.22 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
250V
Lead Spacing
0.394" (10.00mm)
Dielectric Material
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FE2W224JPanasonic Industry2.612P19168-ND0,58000 €Direct
PHE426HA6220JR05KEMET21399-11458-ND0,82000 €Parametric Equivalent
In-Stock: 1.171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,48000 €4,80 €
500,41640 €20,82 €
1000,37140 €37,14 €
2500,32636 €81,59 €
5000,28132 €140,66 €
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €