27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005116

DigiKey Part Number
732-885392005116TR-ND - Tape & Reel (TR)
732-885392005116CT-ND - Cut Tape (CT)
732-885392005116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005116
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.183
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05120 €2,56 €
1000,04450 €4,45 €
5000,03342 €16,71 €
1.0000,02998 €29,98 €
2.5000,02637 €65,92 €
5.0000,02419 €120,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02241 €224,10 €
20.0000,02094 €418,80 €
30.0000,02020 €606,00 €
50.0000,01939 €969,50 €
70.0000,01891 €1.323,70 €
100.0000,01845 €1.845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €