
885392005010 | |
|---|---|
DigiKey Part Number | 732-13235-2-ND - Tape & Reel (TR) 732-13235-1-ND - Cut Tape (CT) 732-13235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005010 |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03080 € | 3,08 € |
| 500 | 0,02266 € | 11,33 € |
| 1.000 | 0,02016 € | 20,16 € |
| 2.500 | 0,01752 € | 43,80 € |
| 5.000 | 0,01593 € | 79,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01393 € | 139,30 € |
| 20.000 | 0,01291 € | 258,20 € |
| 30.000 | 0,01240 € | 372,00 € |
| 50.000 | 0,01183 € | 591,50 € |
| 70.000 | 0,01150 € | 805,00 € |
| 100.000 | 0,01118 € | 1.118,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

