
885382207002 | |
|---|---|
DigiKey Part Number | 732-885382207002TR-ND - Tape & Reel (TR) 732-885382207002CT-ND - Cut Tape (CT) 732-885382207002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207002 |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13330 € | 13,33 € |
| 500 | 0,10596 € | 52,98 € |
| 1.000 | 0,09753 € | 97,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08713 € | 261,39 € |
| 6.000 | 0,08204 € | 492,24 € |
| 9.000 | 0,07949 € | 715,41 € |
| 15.000 | 0,07666 € | 1.149,90 € |
| 21.000 | 0,07501 € | 1.575,21 € |
| 30.000 | 0,07342 € | 2.202,60 € |
| 36.000 | 0,07267 € | 2.616,12 € |
| 72.000 | 0,07013 € | 5.049,36 € |
| 75.000 | 0,07000 € | 5.250,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


