


885342208024 | |
|---|---|
DigiKey Part Number | 732-885342208024TR-ND - Tape & Reel (TR) 732-885342208024CT-ND - Cut Tape (CT) 732-885342208024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208024 |
Description | WCAP-CSMH MID AND HIGH VOLTAGE M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208024 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04643 € | 46,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04247 € | 84,94 € |
| 4.000 | 0,03920 € | 156,80 € |
| 6.000 | 0,03757 € | 225,42 € |
| 10.000 | 0,03576 € | 357,60 € |
| 14.000 | 0,03470 € | 485,80 € |
| 20.000 | 0,03369 € | 673,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


