


885342208018 | |
|---|---|
DigiKey Part Number | 732-885342208018TR-ND - Tape & Reel (TR) 732-885342208018CT-ND - Cut Tape (CT) 732-885342208018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208018 |
Description | WCAP-CSMH MID AND HIGH VOLTAGE M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04594 € | 22,97 € |
| 1.000 | 0,04154 € | 41,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03612 € | 108,36 € |
| 6.000 | 0,03347 € | 200,82 € |
| 9.000 | 0,03215 € | 289,35 € |
| 15.000 | 0,03068 € | 460,20 € |
| 21.000 | 0,02982 € | 626,22 € |
| 30.000 | 0,02900 € | 870,00 € |
| 36.000 | 0,02860 € | 1.029,60 € |
| 72.000 | 0,02729 € | 1.964,88 € |
| 75.000 | 0,02722 € | 2.041,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

