


885342008009 | |
|---|---|
DigiKey Part Number | 732-12151-2-ND - Tape & Reel (TR) 732-12151-1-ND - Cut Tape (CT) 732-12151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008009 |
Description | CAP CER 100PF 1000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05370 € | 26,85 € |
| 1.000 | 0,04873 € | 48,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04260 € | 127,80 € |
| 6.000 | 0,03960 € | 237,60 € |
| 9.000 | 0,03810 € | 342,90 € |
| 15.000 | 0,03644 € | 546,60 € |
| 21.000 | 0,03546 € | 744,66 € |
| 30.000 | 0,03453 € | 1.035,90 € |
| 36.000 | 0,03409 € | 1.227,24 € |
| 72.000 | 0,03259 € | 2.346,48 € |
| 75.000 | 0,03252 € | 2.439,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

