


885342008006 | |
|---|---|
DigiKey Part Number | 732-12069-2-ND - Tape & Reel (TR) 732-12069-1-ND - Cut Tape (CT) 732-12069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008006 |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12900 € | 12,90 € |
| 500 | 0,10234 € | 51,17 € |
| 1.000 | 0,09413 € | 94,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08738 € | 174,76 € |
| 4.000 | 0,08183 € | 327,32 € |
| 6.000 | 0,07905 € | 474,30 € |
| 10.000 | 0,07596 € | 759,60 € |
| 14.000 | 0,07416 € | 1.038,24 € |
| 20.000 | 0,07243 € | 1.448,60 € |
| 24.000 | 0,07161 € | 1.718,64 € |
| 48.000 | 0,06884 € | 3.304,32 € |
| 50.000 | 0,06870 € | 3.435,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

