
885300 | |
---|---|
DigiKey Part Number | 732-11619-ND |
Manufacturer | |
Manufacturer Product Number | 885300 |
Description | CAP KIT CERAMIC 33PF-2200PF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 33pF ~ 2200pF 250VAC Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 33pF ~ 2200pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250VAC | |
Tolerance | ±5%, ±10% | |
Applications | General Purpose | |
Features | X1Y2, X2Y3 Safety Rated | |
Quantity | - | |
Packages Included | 1808, 1812, 2211 (4520, 4532, 5723 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,59000 € | 134,59 € |
Unit Price without VAT: | 134,59000 € |
---|---|
Unit Price with VAT: | 160,16210 € |