



885012209041 | |
|---|---|
DigiKey Part Number | 732-7738-2-ND - Tape & Reel (TR) 732-7738-1-ND - Cut Tape (CT) 732-7738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209041 |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,06662 € | 33,31 € |
| 1.000 | 0,06073 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05346 € | 160,38 € |
| 6.000 | 0,04991 € | 299,46 € |
| 9.000 | 0,04813 € | 433,17 € |
| 15.000 | 0,04616 € | 692,40 € |
| 21.000 | 0,04501 € | 945,21 € |
| 30.000 | 0,04390 € | 1.317,00 € |
| 36.000 | 0,04337 € | 1.561,32 € |
| 72.000 | 0,04161 € | 2.995,92 € |
| 75.000 | 0,04151 € | 3.113,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

