



885012208040 | |
|---|---|
DigiKey Part Number | 732-7568-2-ND - Tape & Reel (TR) 732-7568-1-ND - Cut Tape (CT) 732-7568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208040 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08472 € | 42,36 € |
| 1.000 | 0,07763 € | 77,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07179 € | 143,58 € |
| 4.000 | 0,06699 € | 267,96 € |
| 6.000 | 0,06459 € | 387,54 € |
| 10.000 | 0,06192 € | 619,20 € |
| 14.000 | 0,06036 € | 845,04 € |
| 20.000 | 0,05887 € | 1.177,40 € |
| 24.000 | 0,05816 € | 1.395,84 € |
| 48.000 | 0,05577 € | 2.676,96 € |
| 50.000 | 0,05564 € | 2.782,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

