



885012208021 | |
|---|---|
DigiKey Part Number | 732-8088-2-ND - Tape & Reel (TR) 732-8088-1-ND - Cut Tape (CT) 732-8088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208021 |
Description | CAP CER 470PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03220 € | 32,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02549 € | 101,96 € |
| 8.000 | 0,02356 € | 188,48 € |
| 12.000 | 0,02260 € | 271,20 € |
| 20.000 | 0,02153 € | 430,60 € |
| 28.000 | 0,02091 € | 585,48 € |
| 40.000 | 0,02031 € | 812,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

