


885012207126 | |
|---|---|
DigiKey Part Number | 732-12090-2-ND - Tape & Reel (TR) 732-12090-1-ND - Cut Tape (CT) 732-12090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207126 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02750 € | 13,75 € |
| 1.000 | 0,02458 € | 24,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02100 € | 63,00 € |
| 6.000 | 0,01925 € | 115,50 € |
| 9.000 | 0,01837 € | 165,33 € |
| 15.000 | 0,01740 € | 261,00 € |
| 21.000 | 0,01683 € | 353,43 € |
| 30.000 | 0,01629 € | 488,70 € |
| 36.000 | 0,01603 € | 577,08 € |
| 72.000 | 0,01516 € | 1.091,52 € |
| 75.000 | 0,01511 € | 1.133,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


